Part Details for MLESBL-A1-0000-000T02 by Cree, Inc.
Overview of MLESBL-A1-0000-000T02 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLESBL-A1-0000-000T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLESBL-A1-0000-000T02-ND
|
DigiKey | LED XLAMP MLE BLUE 473NM SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5900 | Buy Now |
DISTI #
MLESBL-A1-0000-000T02
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: MLESBL-A1-0000-000T02) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-MLESBLA100T02
|
Mouser Electronics | High Power LEDs - Single Color Blue, 10.7lm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLESBL-A1-0000-000T02
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: MLESBL-A1-0000-000T02) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ | |
DISTI #
MLESBL-A1-0000-000T02
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: MLESBL-A1-0000-000T02) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ |
Part Details for MLESBL-A1-0000-000T02
MLESBL-A1-0000-000T02 CAD Models
MLESBL-A1-0000-000T02 Part Data Attributes
|
MLESBL-A1-0000-000T02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLESBL-A1-0000-000T02
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.12 A | |
Luminous Intensity-Min | 125 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |