Part Details for MLESWT-A1-0000-0002A3 by Cree, Inc.
Overview of MLESWT-A1-0000-0002A3 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLESWT-A1-0000-0002A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T6338
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLESWT-A1-0000-0002A3 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.2620 | Buy Now |
DISTI #
MLESWT-A1-0000-0002A3-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4250K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3200 | Buy Now |
DISTI #
MLESWT-A1-0000-0002A3
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLESWT-A1-0000-0002A3) Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2590 / $0.2910 | Buy Now |
DISTI #
941-MLESWTA1000002A3
|
Mouser Electronics | High Power LEDs - White White 4300 K 80-CRI, XLamp MLESWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLESWT-A1-000-0002A3
|
TTI | High Power LEDs - White WHITE 4300K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2820 / $0.3200 | Buy Now |