-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 165000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLF12DTE165K-ND
|
DigiKey | RES 165K OHM 0.5% 1/2W MELF 0207 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
DISTI #
MLF12DTE165K
|
Avnet Americas | Res Metal Film 2309 165K Ohm 0.5% 1/2W ±25ppm/°C Conformal SMD Melf Paper T/R - Tape and Reel (Alt: MLF12DTE165K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
708-MLF12DTE165K
|
Mouser Electronics | MELF Resistors RES, MELF, 0207, 165K ohm, 0.5%, 25 ppm, 0.5W RoHS: Compliant | 0 |
|
$0.0650 / $0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.0667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0710 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0207, 165K ohm, 0.5%, 25 ppm, 0.5W - Melf Resistor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1250 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF12DTE165K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLF12DTE165K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 165000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for MLF12DTE165K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF12DTE165K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR0207DTCU1653 | Fixed Resistor, Metal Film, 0.5W, 165000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF | Viking Tech Corp | MLF12DTE165K vs CSR0207DTCU1653 |