Part Details for MLF12DTE178K by SEI Stackpole Electronics Inc
Overview of MLF12DTE178K by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MLF12DTE178K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLF12DTE178K
|
Avnet Americas | Res Metal Film 2309 178K Ohm 0.5% 1/2W ?25ppm/?C Conformal SMD Melf Plastic T/R - Tape and Reel (Alt: MLF12DTE178K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MLF12DTE178K
|
Avnet Americas | Res Metal Film 2309 178K Ohm 0.5% 1/2W ?25ppm/?C Conformal SMD Melf Plastic T/R - Tape and Reel (Alt: MLF12DTE178K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for MLF12DTE178K
MLF12DTE178K CAD Models
MLF12DTE178K Part Data Attributes
|
MLF12DTE178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLF12DTE178K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 178000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2309 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 300 V |