-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 160000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MLF12JTD160KCT-ND
|
DigiKey | RES 160K OHM 5% 1/2W MELF 0207 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0386 / $0.1000 | Buy Now |
DISTI #
MLF12JTD160K
|
Avnet Americas | Res Metal Film 0207 160kOhm 5% 1W ±100ppm/°C Conformal T/R - Tape and Reel (Alt: MLF12JTD160K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0252 | Buy Now |
DISTI #
708-MLF12JTD160K
|
Mouser Electronics | MELF Resistors RES, MELF, 0207, 160K ohm, 5%, 100 ppm, 0.5W RoHS: Compliant | 0 |
|
$0.0420 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0240 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0366 / $0.0429 | Buy Now | |
DISTI #
MLF12JTD160K
|
Avnet Americas | Res Metal Film 0207 160kOhm 5% 1W ±100ppm/°C Conformal T/R - Tape and Reel (Alt: MLF12JTD160K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0252 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0207, 160K ohm, 5%, 100 ppm, 0.5W - Melf Resistor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
|
South Electronics | MLF12JTD160K | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF12JTD160K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLF12JTD160K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 160000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |