MLF14FTC39R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of MLF14FTC39R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Price & Stock for MLF14FTC39R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-MLF14FTC39R0CT-ND
DigiKey RES 39 OHM 1% 1/4W MELF 0204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1600
  • 3,000 $0.0200
$0.0200 / $0.1600 Buy Now
DISTI # MLF14FTC39R0
Avnet Americas Res Metal Film 0204 39Ohm 1% 1/4W ±50ppm/°C Conformal T/R - Tape and Reel (Alt: MLF14FTC39R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0168
  • 6,000 $0.0166
  • 12,000 $0.0163
  • 18,000 $0.0161
  • 24,000 $0.0158
  • 30,000 $0.0156
  • 300,000 $0.0154
$0.0154 / $0.0168 Buy Now
DISTI # 708-MLF14FTC39R0
Mouser Electronics MELF Resistors RES, MELF, 0204, 39 ohm, 1%, 50 ppm, 0.25W RoHS: Compliant 0
  • 3,000 $0.0210
$0.0210 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks 0
  • 3,000 $0.0160
$0.0160 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0243
  • 6,000 $0.0227
  • 12,000 $0.0213
  • 24,000 $0.0207
$0.0207 / $0.0243 Buy Now
NAC RESISTOR, METAL FILM, 0204, 39 ohm, 1%, 50 ppm, 0.25W - Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.0570
  • 15,000 $0.0490
  • 75,000 $0.0425
$0.0425 / $0.0570 Buy Now

CAD Models for MLF14FTC39R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLF14FTC39R0 by SEI Stackpole Electronics Inc

MLF14FTC39R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MLF14FTC39R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for MLF14FTC39R0

This table gives cross-reference parts and alternative options found for MLF14FTC39R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF14FTC39R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZC0204FKE0739R Fixed Resistor, Metal Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT Vitrohm Portuguesa LDA MLF14FTC39R0 vs ZC0204FKE0739R
MCPSRF0204FTDV0390 Fixed Resistor, Metal Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF SPC Multicomp MLF14FTC39R0 vs MCPSRF0204FTDV0390
ZC0204FKE1339R Fixed Resistor, Metal Film, 0.25W, 39ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT Vitrohm Portuguesa LDA MLF14FTC39R0 vs ZC0204FKE1339R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF14FTC39R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF14FTC39R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLF14FTC39R0 would you like to use for your alert(s)?
  • Please alert me when MLF14FTC39R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF14FTC39R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF14FTC39R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF14FTC39R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF14FTC39R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF14FTC39R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: