-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MLF18FTC180RCT-ND
|
DigiKey | RES 180 OHM 1% 1/8W MELF 0102 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0477 / $0.3600 | Buy Now |
DISTI #
MLF18FTC180R
|
Avnet Americas | Resistor Metal/Thin Film 0102 180Ohm 1% 1/8W ±50ppm/°C T/R (Alt: MLF18FTC180R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0384 / $0.0420 | Buy Now |
DISTI #
708-MLF18FTC180R
|
Mouser Electronics | MELF Resistors RES, MELF, 0102, 180 ohm, 1%, 50 ppm, 0.125W RoHS: Compliant | 0 |
|
$0.0390 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0385 / $0.0449 | Buy Now | |
DISTI #
MLF18FTC180R
|
Avnet Americas | Resistor Metal/Thin Film 0102 180Ohm 1% 1/8W ±50ppm/°C T/R (Alt: MLF18FTC180R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0384 / $0.0420 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0102, 180 ohm, 1%, 50 ppm, 0.125W - Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
|
South Electronics | MLF18FTC180R | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF18FTC180R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLF18FTC180R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 180ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.1 mm | |
Package Length | 2.2 mm | |
Package Style | MELF | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |