-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLFA1FTC100KCT-ND
|
DigiKey | RES 100K OHM 1% 1W MELF 0207 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3574 In Stock |
|
$0.0625 / $0.4500 | Buy Now |
DISTI #
MLFA1FTC100K
|
Avnet Americas | Resistor Precision Metal Film 0207 100kOhm 1% 1W ±50ppm/°C Melf T/R (Alt: MLFA1FTC100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 4000 Factory Stock |
|
$0.0704 / $0.0770 | Buy Now |
DISTI #
708-MLFA1FTC100K
|
Mouser Electronics | MELF Resistors RES, MELF, 0207, 100 Kohm, 1%, 50 ppm, 1W RoHS: Compliant | 0 |
|
$0.0630 / $0.0750 | Order Now |
DISTI #
V72:2272_19943117
|
Arrow Electronics | Res Thin Film 0207(2309) 100K Ohm 1% 1W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1837 Container: Cut Strips | Americas - 27 |
|
$0.0278 / $0.0708 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0734 | Buy Now |
|
Onlinecomponents.com | 4000 Factory Stock |
|
$0.0720 / $0.2320 | Buy Now | |
DISTI #
MLFA1FTC100K
|
Avnet Americas | Resistor Precision Metal Film 0207 100kOhm 1% 1W ±50ppm/°C Melf T/R (Alt: MLFA1FTC100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 4000 Factory Stock |
|
$0.0704 / $0.0770 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0207, 100 Kohm, 1%, 50 ppm, 1W - Metal Film Melf Resistor - AEC-Q200 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.1375 / $0.1830 | Buy Now |
|
Master Electronics | 4000 Factory Stock |
|
$0.0720 / $0.2320 | Buy Now | |
|
South Electronics | MLFA1FTC100K | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLFA1FTC100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFA1FTC100K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF, 2309 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Style | MELF | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MLFA1FTC100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA1FTC100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMP100FRE100K | Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | YAGEO Corporation | MLFA1FTC100K vs MMP100FRE100K |