-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLFA25FTC75R0CT-ND
|
DigiKey | RES 75 OHM 1% 2/5W MELF 0204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5273 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
MLFA25FTC75R0
|
Avnet Americas | Resistor Precision Metal Film 0204 75Ohm 1% 2/5W ±50ppm/°C Melf T/R (Alt: MLFA25FTC75R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 6000 Factory Stock |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-MLFA25FTC75R0
|
Mouser Electronics | MELF Resistors RES, MELF, 0204, 75 ohm, 1%, 50 ppm, 0.4W RoHS: Compliant | 0 |
|
$0.0240 / $0.0290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0267 | Buy Now |
|
Onlinecomponents.com | 6000 Factory Stock |
|
$0.0256 / $0.0299 | Buy Now | |
DISTI #
MLFA25FTC75R0
|
Avnet Americas | Resistor Precision Metal Film 0204 75Ohm 1% 2/5W ±50ppm/°C Melf T/R (Alt: MLFA25FTC75R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 6000 Factory Stock |
|
$0.0256 / $0.0280 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0204, 75 ohm, 1%, 50 ppm, 0.4W - Metal Film Melf Resistor - AEC-Q200 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0500 / $0.0670 | Buy Now |
|
Master Electronics | 6000 Factory Stock |
|
$0.0256 / $0.0299 | Buy Now | |
|
South Electronics | MLFA25FTC75R0 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLFA25FTC75R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFA25FTC75R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.4W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MLFA25FTC75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA25FTC75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA02040C7509FB000 | Fixed Resistor, Thin Film, 0.4W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | MLFA25FTC75R0 vs MMA02040C7509FB000 |
MMA02040C7509FB300 | Fixed Resistor, Thin Film, 0.4W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | MLFA25FTC75R0 vs MMA02040C7509FB300 |
MELFM0204-ZC-75R0FT | Fixed Resistor, Thin Film, 0.4W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | VENKEL LTD | MLFA25FTC75R0 vs MELFM0204-ZC-75R0FT |