-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MLFA25JTD9K10CT-ND
|
DigiKey | RES 9.1K OHM 5% 0.4W MELF 0204 Min Qty: 3000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0308 | Buy Now |
DISTI #
MLFA25JTD9K10
|
Avnet Americas | Resistor Precision Metal Film 0204 9.1kOhm 5% 2/5W ±100ppm/°C Melf T/R (Alt: MLFA25JTD9K10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0237 / $0.0259 | Buy Now |
DISTI #
708-MLFA25JTD9K10
|
Mouser Electronics | MELF Resistors RES, MELF, 0204, 9.1 Kohm, 5%, 100 ppm, 0.4W RoHS: Compliant | 0 |
|
$0.0250 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0247 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0237 / $0.0277 | Buy Now | |
DISTI #
MLFA25JTD9K10
|
Avnet Americas | Resistor Precision Metal Film 0204 9.1kOhm 5% 2/5W ±100ppm/°C Melf T/R (Alt: MLFA25JTD9K10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0237 / $0.0259 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0204, 9.1 Kohm, 5%, 100 ppm, 0.4W - Metal Film Melf Resistor - AEC-Q200 Qualified RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0462 / $0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLFA25JTD9K10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFA25JTD9K10
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.4W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MLFA25JTD9K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA25JTD9K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLFM25JTD9K10 | Fixed Resistor, Thin Film, 0.4W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406, MELF | SEI Stackpole Electronics Inc | MLFA25JTD9K10 vs MLFM25JTD9K10 |