MLFM15JTD13K0
SEI Stackpole Electronics Inc

Overview of MLFM15JTD13K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MLFM15JTD13K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MLFM15JTD13K0
Avnet Americas RES, MELF, 0102, 13K ohm, 5%, 100 ppm, 0.2W (Alt: MLFM15JTD13K0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-MLFM15JTD13K0
Mouser Electronics MELF Resistors 13K ohm 0102 0.2W 100ppm 5% RoHS: Compliant 0
  • 3,000 $0.0750
  • 6,000 $0.0670
  • 9,000 $0.0660
  • 24,000 $0.0650
$0.0650 / $0.0750 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks 0
  • 3,000 $0.0667
$0.0667 Buy Now

CAD Models for MLFM15JTD13K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLFM15JTD13K0 by SEI Stackpole Electronics Inc

MLFM15JTD13K0
SEI Stackpole Electronics Inc
-
-
Samacsys Manufacturer
Stackpole Electronics, Inc.
Want to compare parts?
  1. MLFM15JTD13K0
    SEI Stackpole Electronics Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLFM15JTD13K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLFM15JTD13K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLFM15JTD13K0 would you like to use for your alert(s)?
  • Please alert me when MLFM15JTD13K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLFM15JTD13K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLFM15JTD13K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLFM15JTD13K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLFM15JTD13K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLFM15JTD13K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: