-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 160000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MLFM1FTC160KCT-ND
|
DigiKey | RES 160K OHM 1% 1W MELF 0207 Min Qty: 2000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0400 | Buy Now |
DISTI #
MLFM1FTC160K
|
Avnet Americas | Res Metal Film 0207 160kOhm 1% 1W ±50ppm/°C Conformal T/R (Alt: MLFM1FTC160K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0307 / $0.0336 | Buy Now |
DISTI #
708-MLFM1FTC160K
|
Mouser Electronics | MELF Resistors RES, MELF, 0207, 160 Kohm, 1%, 50 ppm, 1W RoHS: Compliant | 0 |
|
$0.0580 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0580 / $0.0670 | Buy Now | |
DISTI #
MLFM1FTC160K
|
Avnet Americas | Res Metal Film 0207 160kOhm 1% 1W ±50ppm/°C Conformal T/R (Alt: MLFM1FTC160K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0307 / $0.0336 | Buy Now |
DISTI #
MLFM1FTC160K
|
Avnet Americas | Res Metal Film 0207 160kOhm 1% 1W ±50ppm/°C Conformal T/R (Alt: MLFM1FTC160K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0307 / $0.0336 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0207, 160 Kohm, 1%, 50 ppm, 1W - Mini Melf Resistor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1125 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLFM1FTC160K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFM1FTC160K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 160000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MLFM1FTC160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFM1FTC160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMP100FRE160K | Fixed Resistor, Metal Film, 1W, 160000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | YAGEO Corporation | MLFM1FTC160K vs MMP100FRE160K |