MLFM1FTC78K7
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 1W, 78700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF

Overview of MLFM1FTC78K7 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MLFM1FTC78K7 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MLFM1FTC78K7-ND
DigiKey RES 78.7K OHM 1% 1W MELF 0207 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.0400
$0.0400 Buy Now
DISTI # MLFM1FTC78K7
Avnet Americas RES 1W 78.7K OHMS 1% 50 PPM - Tape and Reel (Alt: MLFM1FTC78K7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-MLFM1FTC78K7
Mouser Electronics MELF Resistors RES, MELF, 0207, 78.7 Kohm, 1%, 50 ppm, 1W RoHS: Compliant 0
  • 2,000 $0.0540
$0.0540 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks 0
  • 2,000 $0.0320
$0.0320 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.0640
  • 4,000 $0.0600
  • 8,000 $0.0560
  • 16,000 $0.0550
$0.0550 / $0.0640 Buy Now
NAC RESISTOR, METAL FILM, 0207, 78.7 Kohm, 1%, 50 ppm, 1W - Mini Melf Resistor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $0.1500
  • 10,000 $0.1290
  • 50,000 $0.1125
$0.1125 / $0.1500 Buy Now

CAD Models for MLFM1FTC78K7 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLFM1FTC78K7 by SEI Stackpole Electronics Inc

MLFM1FTC78K7
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
78700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MLFM1FTC78K7
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 1W, 78700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLFM1FTC78K7 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLFM1FTC78K7 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLFM1FTC78K7 would you like to use for your alert(s)?
  • Please alert me when MLFM1FTC78K7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLFM1FTC78K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLFM1FTC78K7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLFM1FTC78K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLFM1FTC78K7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLFM1FTC78K7 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: