-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 2.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MLFM25FTC2R70CT-ND
|
DigiKey | RES 2.7 OHM 1% 0.4W MELF 0204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0333 / $0.2600 | Buy Now |
DISTI #
MLFM25FTC2R70
|
Avnet Americas | Resistor Metal/Thin Film 0204 2.7Ohm 1% 2/5W ?10ppm/?C T/R (Alt: MLFM25FTC2R70) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-MLFM25FTC2R70
|
Mouser Electronics | MELF Resistors RES, MELF, 0204, 2.7 ohm, 1%, 50 ppm, 0.4W RoHS: Compliant | 0 |
|
$0.0270 / $0.0330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0256 / $0.0299 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 0204, 2.7? - Mini Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0500 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLFM25FTC2R70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFM25FTC2R70
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.4W, 2.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |