MLFM25JTD180R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.4W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406, MELF

Overview of MLFM25JTD180R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MLFM25JTD180R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-MLFM25JTD180RCT-ND
DigiKey RES 180 OHM 5% 0.4W MELF 0204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1600
  • 3,000 $0.0200
$0.0200 / $0.1600 Buy Now
DISTI # MLFM25JTD180R
Avnet Americas Resistor Metal/Thin Film 0204 180Ohm 5% 2/5W ±100ppm/°C T/R (Alt: MLFM25JTD180R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-MLFM25JTD180R
Mouser Electronics MELF Resistors RES, MELF, 0204, 180 ohm, 5%, 100 ppm, 0.4W RoHS: Compliant 0
  • 3,000 $0.0190
  • 6,000 $0.0180
  • 9,000 $0.0160
$0.0160 / $0.0190 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks 0
  • 3,000 $0.0156
$0.0156 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0179
  • 6,000 $0.0170
  • 12,000 $0.0162
  • 24,000 $0.0154
$0.0154 / $0.0179 Buy Now
NAC RESISTOR, METAL FILM, 0204, 180 ohm, 5%, 100 ppm, 0.4W - Mini Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.0400
  • 15,000 $0.0340
  • 75,000 $0.0300
$0.0300 / $0.0400 Buy Now

CAD Models for MLFM25JTD180R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLFM25JTD180R by SEI Stackpole Electronics Inc

MLFM25JTD180R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MLFM25JTD180R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.4W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1406, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLFM25JTD180R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLFM25JTD180R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLFM25JTD180R would you like to use for your alert(s)?
  • Please alert me when MLFM25JTD180R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLFM25JTD180R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLFM25JTD180R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLFM25JTD180R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLFM25JTD180R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLFM25JTD180R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: