Part Details for MLM1-709 by Bivar Inc
Overview of MLM1-709 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLM1-709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5955
|
Newark | Led Mount, Self Retaining, Vertical, 0.709In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Nylon, Black/Bag |Bivar MLM1-709 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1880 | Buy Now |
DISTI #
749-MLM1-709
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Black RoHS: Compliant | 0 |
|
$0.0950 / $0.3500 | Order Now |
DISTI #
70535259
|
RS | LED Mnt, Self Retaining, Vertical,0.709in.,3/5mmLED,2 Lead, Round, Molded Nylon, Blk | Bivar Inc. MLM1-709 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1040 | Buy Now |
DISTI #
MLM1-709
|
TME | Spacer sleeve, LED, Øout: 4mm, ØLED: 3mm,5mm, L: 18mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1220 / $0.1740 | RFQ |
Part Details for MLM1-709
MLM1-709 CAD Models
MLM1-709 Part Data Attributes:
|
MLM1-709
Bivar Inc
Buy Now
|
Compare Parts:
MLM1-709
Bivar Inc
|
Samacsys Manufacturer | Bivar |