There are no models available for this part yet.
Overview of MLPS-B-3-1203-CC-6-PLP2-313 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1203CS8#TRPBF | Analog Devices | 150MHz Video Multxers | |
LT1203CN8#PBF | Analog Devices | 150MHz Video Multxers | |
DC1203A | Analog Devices | LTC4357CDCB Demoboard - High V |
Price & Stock for MLPS-B-3-1203-CC-6-PLP2-313 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-MLPS-B-3-1203-CC-6-PLP2-313-ND
|
DigiKey | LIGHT PIPE RIGID 3.30MM Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5160 | Buy Now |