Part Details for MLPS-B-3-1206-CC-12-PLP1-350-F by Bivar Inc
Overview of MLPS-B-3-1206-CC-12-PLP1-350-F by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLPS-B-3-1206-CC-12-PLP1-350-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3460
|
Newark | Light Pipe, 72Pipe, 0.35", Press Fit, Length:0.35", No. Of Light Pipes:72Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:Mlps-B-3 Series |Bivar MLPS-B-3-1206-CC-12-PLP1-350-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$26.7800 / $39.1700 | Buy Now |
DISTI #
492-MLPS-B-3-1206-CC-12-PLP1-350-F-ND
|
DigiKey | MODULAR LIGHT PIPE SYSTEM, BEZEL Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$25.7547 / $37.6600 | Buy Now |
DISTI #
749-MLPSB31206101350
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 10 |
|
$24.8600 / $37.6400 | Buy Now |
DISTI #
V99:2348_28627408
|
Arrow Electronics | MLPS-B-3-1206-CC-10-PLP1-350-F Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 10 |
|
$23.0200 / $29.3900 | Buy Now |
DISTI #
71334284
|
Verical | MLPS-B-3-1206-CC-10-PLP1-350-F Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 10 |
|
$23.0200 / $29.3900 | Buy Now |
DISTI #
4294459
|
element14 Asia-Pacific | LIGHT PIPE, 72PIPE, 0.35", PRESS FIT RoHS: Not Compliant Min Qty: 1 Container: Each | 10 |
|
$27.1353 / $38.2645 | Buy Now |
DISTI #
4294459
|
Farnell | LIGHT PIPE, 72PIPE, 0.35", PRESS FIT RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 10 |
|
$25.3044 / $33.9644 | Buy Now |
Part Details for MLPS-B-3-1206-CC-12-PLP1-350-F
MLPS-B-3-1206-CC-12-PLP1-350-F CAD Models
MLPS-B-3-1206-CC-12-PLP1-350-F Part Data Attributes
|
MLPS-B-3-1206-CC-12-PLP1-350-F
Bivar Inc
Buy Now
|
Compare Parts:
MLPS-B-3-1206-CC-12-PLP1-350-F
Bivar Inc
|
Samacsys Manufacturer | Bivar |