Part Details for MLPS-RT-3-0103-00-1250-0000-D by Bivar Inc
Overview of MLPS-RT-3-0103-00-1250-0000-D by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLPS-RT-3-0103-00-1250-0000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-RT-3-0103-00-1250-0000-D-ND
|
DigiKey | LIGHT PIPE RIGID 3.00MM Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2940 | Buy Now |
DISTI #
749-MLPSRT313125D
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 0 |
|
$8.7100 / $14.9700 | Order Now |