Part Details for MLPS-RT-3-0103-00-1750-0000-F by Bivar Inc
Overview of MLPS-RT-3-0103-00-1750-0000-F by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT | |
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for MLPS-RT-3-0103-00-1750-0000-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-RT-3-0103-00-1750-0000-F-ND
|
DigiKey | MODULAR LIGHT PIPE SYSTEM, RAILS Min Qty: 10 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3650 | Buy Now |
DISTI #
749-MLPSRT313175F
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 0 |
|
$8.7600 / $15.0700 | Order Now |