Part Details for MLPS-RT-3-0111-00-1250-0000-F by Bivar Inc
Overview of MLPS-RT-3-0111-00-1250-0000-F by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for MLPS-RT-3-0111-00-1250-0000-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-RT-3-0111-00-1250-0000-F-ND
|
DigiKey | MODULAR LIGHT PIPE SYSTEM, RAILS Min Qty: 10 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.0690 | Buy Now |
DISTI #
749-MLPSRT3111125F
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 0 |
|
$16.9200 / $25.6300 | Order Now |