Part Details for MLPS-RT-3-0112-00-2000-0000-D by Bivar Inc
Overview of MLPS-RT-3-0112-00-2000-0000-D by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m |
Price & Stock for MLPS-RT-3-0112-00-2000-0000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-RT-3-0112-00-2000-0000-D-ND
|
DigiKey | MODULAR LIGHT PIPE SYSTEM, RAILS Min Qty: 10 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.4770 | Buy Now |
DISTI #
749-MLPSRT31122D
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 0 |
|
$18.1100 / $27.4300 | Order Now |