Part Details for MLPS-RT-4-0908-00-1250-0000-F by Bivar Inc
Overview of MLPS-RT-4-0908-00-1250-0000-F by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-8N1JLB | Coilcraft Inc | General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT | |
0908SQ-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908, ROHS COMPLIANT | |
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT |
Price & Stock for MLPS-RT-4-0908-00-1250-0000-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-RT-4-0908-00-1250-0000-F-ND
|
DigiKey | LIGHT PIPE RIGID 4.00MM Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.7960 | Buy Now |
DISTI #
749-MLPSRT409081250F
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 0 |
|
$89.7500 / $90.2900 | Order Now |