Part Details for MLPS-RTB-3-0510-00-0550-0000-F-8 by Bivar Inc
Overview of MLPS-RTB-3-0510-00-0550-0000-F-8 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-102MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for MLPS-RTB-3-0510-00-0550-0000-F-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-RTB-3-0510-00-0550-0000-F-8-ND
|
DigiKey | LIGHT PIPE RIGID 3.00MM Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8120 | Buy Now |
DISTI #
749-MLPSRB05100550F8
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 0 |
|
$56.8100 / $69.9400 | Order Now |