Part Details for MLV0402-080M-C211 by TE Connectivity
Overview of MLV0402-080M-C211 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3080M | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, PACKAGE-8 | |
CA3080M-G | Rochester Electronics LLC | Replacement for Intersil part number CA3080M. Buy from authorized manufacturer Rochester Electronics. | |
MC2118L/R | Rochester Electronics LLC | MC2118 - NAND Gate, TTL, CDIP14 |
Part Details for MLV0402-080M-C211
MLV0402-080M-C211 CAD Models
MLV0402-080M-C211 Part Data Attributes
|
MLV0402-080M-C211
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLV0402-080M-C211
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for MLV0402-080M-C211
This table gives cross-reference parts and alternative options found for MLV0402-080M-C211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLV0402-080M-C211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B2012-5R5EJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | MLV0402-080M-C211 vs VA-B2012-5R5EJL |
VM-4A3216-5R5EJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | MLV0402-080M-C211 vs VM-4A3216-5R5EJL |
VA-B1608-5R5EJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | MLV0402-080M-C211 vs VA-B1608-5R5EJL |
VL-A3216-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | MLV0402-080M-C211 vs VL-A3216-5R5EJB |
WT0402ML050LPT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402, LEAD FREE | Littelfuse Inc | MLV0402-080M-C211 vs WT0402ML050LPT |
VA-B1608-5R5E | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | MLV0402-080M-C211 vs VA-B1608-5R5E |
VA-B2012-5R5E | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | MLV0402-080M-C211 vs VA-B2012-5R5E |
VL-A1608-5R5EJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | MLV0402-080M-C211 vs VL-A1608-5R5EJL |
WPMLVN0402-50EL | Varistor, 5.5V, 0.05J, Surface Mount, CHIP, 0402 | World Products Inc | MLV0402-080M-C211 vs WPMLVN0402-50EL |
VL-A2012-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | MLV0402-080M-C211 vs VL-A2012-5R5EJB |