Part Details for MLX90364LVS-ADD-303-RE by Melexis Microelectronic Integrated Systems
Overview of MLX90364LVS-ADD-303-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90364LVS-ADD-303-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90364LVS-ADD-303-RECT-ND
|
DigiKey | SENSR ROTRY/LNEAR ANLG/PWM 4DMP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7694 / $8.6700 | Buy Now |
DISTI #
482-90364LVSADD303RE
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9100 | Buy Now |
Part Details for MLX90364LVS-ADD-303-RE
MLX90364LVS-ADD-303-RE CAD Models
MLX90364LVS-ADD-303-RE Part Data Attributes:
|
MLX90364LVS-ADD-303-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90364LVS-ADD-303-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT ALSO HAVE STEP RESPONSE TIME OF 1160 AND 1450 MICRO SECOND | |
Body Breadth | 6.6 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 12.85 mm | |
JESD-609 Code | e3 | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |