Filter Your Search
1 - 1 of 1 results
|
MLX90364LVS-ADD-303-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Not Recommended | NO | 360 deg | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | IT ALSO HAVE STEP RESPONSE TIME OF 1160 AND 1450 MICRO SECOND | 10 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 6.6 mm | 1.5 mm | 12.85 mm | MELEXIS N V | compliant | Melexis |