Part Details for MLX92231LSE-AAA-010-RE by Melexis Microelectronic Integrated Systems
Overview of MLX92231LSE-AAA-010-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Robotics and Drones
Price & Stock for MLX92231LSE-AAA-010-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX92231LSE-AAA-010-RE-ND
|
DigiKey | MAGNETIC SWITCH UNIPOL TSOT23-3 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3597 | Buy Now |
DISTI #
482-92231LSEAAA010RE
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3-wire switch Bop/Brp: pre-Progr TC = pre-Progr Vdd= 2.7 - 24V RoHS: Compliant | 0 |
|
$0.3430 / $0.3530 | Order Now |
|
Future Electronics | MLX92231 Series 24 V 4.5 mA Surface Mount 3-Wire Hall Effect Switch - TSOT-3L RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.3450 | Buy Now |
|
Future Electronics | MLX92231 Series 24 V 4.5 mA Surface Mount 3-Wire Hall Effect Switch - TSOT-3L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
New Advantage Corporation | MLX92231 Series 24 V 4.5 mA Surface Mount 3-Wire Hall Effect Switch - TSOT-3L RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 46000 |
|
$0.4267 / $0.4571 | Buy Now |
Part Details for MLX92231LSE-AAA-010-RE
MLX92231LSE-AAA-010-RE CAD Models
MLX92231LSE-AAA-010-RE Part Data Attributes:
|
MLX92231LSE-AAA-010-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX92231LSE-AAA-010-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 1.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 11.8 mT | |
Magnetic Field Range-Min | 6.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 25-70mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |