Filter Your Search
1 - 1 of 1 results
|
MLX92231LSE-AAA-010-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 3-WIRE INTERFACE | 25-70mA | 11.8 mT | 6.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | UNIPOLAR | 4.5 mA | 70 mA | 24 V | 2.7 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.6 mm | 1 mm | 2.9 mm | MELEXIS N V | TO-236 | compliant | 8542.39.00.01 |