Part Details for MM-212-009-161-00WD by AirBorn Inc
Overview of MM-212-009-161-00WD by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-212-009-161-00WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-212-009-161-00WD-ND
|
DigiKey | CABLE ASSY D - MIC D 9P 914.4MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
15 In Stock |
|
$90.6600 / $112.5000 | Buy Now |
DISTI #
479-MM21291610WD
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$95.9400 / $112.4800 | Order Now |
Part Details for MM-212-009-161-00WD
MM-212-009-161-00WD CAD Models
MM-212-009-161-00WD Part Data Attributes
|
MM-212-009-161-00WD
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-009-161-00WD
AirBorn Inc
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-212-009-161-00WD
This table gives cross-reference parts and alternative options found for MM-212-009-161-00WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-212-009-161-00WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM-212-009-161-22Y3 | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug | AirBorn Inc | MM-212-009-161-00WD vs MM-212-009-161-22Y3 |