Part Details for MM-212-009-161-41Y4 by AirBorn Inc
Overview of MM-212-009-161-41Y4 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM-212-009-161-41Y4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MM-212-009-161-41Y4-ND
|
DigiKey | CABLE ASSY D - MIC D 9P 914.4MM Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$253.7400 | Buy Now |
DISTI #
479-MM212916141Y4
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$101.5200 / $119.0400 | Order Now |
DISTI #
ABNMM-212-009-161-41Y4
|
Interstate Connecting Components | Straight Plug | 0 |
|
Buy Now | |
|
Powell Electronics | M Series Connector (Approved to MIL-83513) Min Qty: 1 | 1 |
|
$499.9900 | Buy Now |
Part Details for MM-212-009-161-41Y4
MM-212-009-161-41Y4 CAD Models
MM-212-009-161-41Y4 Part Data Attributes
|
MM-212-009-161-41Y4
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-009-161-41Y4
AirBorn Inc
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 0.14 N |