Part Details for MM-212-015-113-4500 by AirBorn Inc
Overview of MM-212-015-113-4500 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for MM-212-015-113-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-212-015-113-4500-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 15POS, Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.9892 / $182.9900 | Buy Now |
DISTI #
479-MM21215113450
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES | 0 |
|
$102.5900 / $120.2900 | Order Now |
DISTI #
MM-212-015-113-4500
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 98 In Stock |
|
$73.2700 | Buy Now |
DISTI #
ABNMM-212-015-113-4500
|
Interstate Connecting Components | Straight Plug | 0 |
|
Buy Now |
Part Details for MM-212-015-113-4500
MM-212-015-113-4500 CAD Models
MM-212-015-113-4500 Part Data Attributes
|
MM-212-015-113-4500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-015-113-4500
AirBorn Inc
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-212-015-113-4500
This table gives cross-reference parts and alternative options found for MM-212-015-113-4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-212-015-113-4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM-212-015-113-2200 | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Plug, ROHS COMPLIANT | AirBorn Inc | MM-212-015-113-4500 vs MM-212-015-113-2200 |
GMR7590C-15P5CS | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590C-15P5CS |
GMR7590-15P1BYM513 | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590-15P1BYM513 |
GMR7590C-15P5BR | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590C-15P5BR |
GMR7590-15P3CXM513 | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590-15P3CXM513 |
GMR7590-15P2ENM | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590-15P2ENM |
GMR7590-15P4ETU | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590-15P4ETU |
GMR7590C-15P5AF | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590C-15P5AF |
GMR7590-15P5ETM | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590-15P5ETM |
GMR7590-15P1ANU513 | D Microminiature Connector, 15 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-015-113-4500 vs GMR7590-15P1ANU513 |