Part Details for MM-212-015-161-41WQ by AirBorn Inc
Overview of MM-212-015-161-41WQ by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-212-015-161-41WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM2121516141WQ
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 2 |
|
$101.8800 / $119.4700 | Buy Now |
DISTI #
ABNMM-212-015-161-41WQ
|
Interstate Connecting Components | MICRO-D PLUG, W/ JACKSCREW HDWR 18 NEMA HP3-EXBDB WIRE | 0 |
|
Buy Now | |
DISTI #
SMC-MM-212-015-161-41WQ
|
Sensible Micro Corporation | Connector, Rcpt, 20Pos, 2Row, 1Mm, Product Range:Pico-Clasp 501189, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:1Mm, For Use With:501193 Crimp Terminal, Connector Type:Crimp Wire-To-Board Connector Housing Rohs Compliant: Yes |Molex RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1345 Container: Bulk | 2 |
|
$141.9379 / $152.7360 | RFQ |
Part Details for MM-212-015-161-41WQ
MM-212-015-161-41WQ CAD Models
MM-212-015-161-41WQ Part Data Attributes
|
MM-212-015-161-41WQ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-015-161-41WQ
AirBorn Inc
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-212-015-161-41WQ
This table gives cross-reference parts and alternative options found for MM-212-015-161-41WQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-212-015-161-41WQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-15P-6J1-20M | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MM-212-015-161-41WQ vs MWDM2L-15P-6J1-20M |
MS-252-015-335-000R | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | MM-212-015-161-41WQ vs MS-252-015-335-000R |
MWDM1L-15P-6K5-72P | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MM-212-015-161-41WQ vs MWDM1L-15P-6K5-72P |
MS-252-015-345-000R | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | MM-212-015-161-41WQ vs MS-252-015-345-000R |