Part Details for MM-212-015-1A3-0000 by AirBorn Inc
Overview of MM-212-015-1A3-0000 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM-212-015-1A3-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-212-015-1A3-0000-ND
|
DigiKey | MICRO-D CONNECTORS (0.050" / 1.2 Min Qty: 1 Lead time: 7 Weeks Container: Tray |
9 In Stock |
|
$132.5665 / $155.4200 | Buy Now |
DISTI #
479-MM212151A30
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES | 2 |
|
$132.5600 / $155.4200 | Buy Now |
DISTI #
MM-212-015-1A3-0000
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$164.5800 | Buy Now |
DISTI #
ABNMM-212-015-1A3-0000
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now |
Part Details for MM-212-015-1A3-0000
MM-212-015-1A3-0000 CAD Models
MM-212-015-1A3-0000 Part Data Attributes
|
MM-212-015-1A3-0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-015-1A3-0000
AirBorn Inc
D Microminiature Connector, 15 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-212-015-1A3-0000
This table gives cross-reference parts and alternative options found for MM-212-015-1A3-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-212-015-1A3-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM-215-015-1A3-0000 | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | AirBorn Inc | MM-212-015-1A3-0000 vs MM-215-015-1A3-0000 |
MMHT-212-015-161-41CM | D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | AirBorn Inc | MM-212-015-1A3-0000 vs MMHT-212-015-161-41CM |
MWDM1L-15P-6K5-72P | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MM-212-015-1A3-0000 vs MWDM1L-15P-6K5-72P |
MWDM2L-15P-6J1-20M | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MM-212-015-1A3-0000 vs MWDM2L-15P-6J1-20M |
MM-212-015-161-41WQ | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug, ROHS COMPLIANT | AirBorn Inc | MM-212-015-1A3-0000 vs MM-212-015-161-41WQ |