Part Details for MM-212-015-1A3-4100 by AirBorn Inc
Overview of MM-212-015-1A3-4100 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for MM-212-015-1A3-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-212-015-1A3-4100-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 15POS, Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$226.5190 / $244.4500 | Buy Now |
DISTI #
479-MM2120151A34100
|
Mouser Electronics | D-Sub MIL Spec Connectors Rugged Sealed MicroD Plug 2 Row 15P RoHS: Compliant | 5 |
|
$215.7900 / $243.5000 | Buy Now |
DISTI #
MM-212-015-1A3-4100
|
TTI | D-Sub MIL Spec Connectors Rugged Sealed MicroD Plug 2 Row 15P Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$203.7000 / $241.8900 | Buy Now |
DISTI #
ABNMM-212-015-1A3-4100
|
Interstate Connecting Components | MICRO-D PLUG, 24 AWG SLD CUP, W/ JACKSCREW HDWR | 0 |
|
Buy Now |
Part Details for MM-212-015-1A3-4100
MM-212-015-1A3-4100 CAD Models
MM-212-015-1A3-4100 Part Data Attributes
|
MM-212-015-1A3-4100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-015-1A3-4100
AirBorn Inc
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.14 N |