Part Details for MM-212-021-113-2200 by AirBorn Inc
Overview of MM-212-021-113-2200 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-212-021-113-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-212-021-113-2200-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 21POS, Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$219.0650 / $236.4000 | Buy Now |
DISTI #
479-MM212211132200
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$134.5300 / $157.7500 | Order Now |
DISTI #
ABNMM-212-021-113-2200
|
Interstate Connecting Components | Micro-D Plug, 26 awg Solder Cup, Jacknut Hdwr | 0 |
|
Buy Now | |
|
Powell Electronics | M Series Connector (Approved to MIL-83513) Min Qty: 7 | Available for Order |
|
$137.1800 / $218.4600 | Buy Now |
Part Details for MM-212-021-113-2200
MM-212-021-113-2200 CAD Models
MM-212-021-113-2200 Part Data Attributes
|
MM-212-021-113-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-021-113-2200
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKNUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-212-021-113-2200
This table gives cross-reference parts and alternative options found for MM-212-021-113-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-212-021-113-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590-21P5CNM513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590-21P5CNM513 |
GMR7590C-21P5EM | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590C-21P5EM |
GMR7590-21P4DWM513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590-21P4DWM513 |
GMR7590-21P5DNU513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590-21P5DNU513 |
GMR7590-21P5AVU513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590-21P5AVU513 |
GMR7590C-21P1DB | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590C-21P1DB |
GMR7590C-21P5AF | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590C-21P5AF |
GMR7590-21P5ETU513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590-21P5ETU513 |
GMR7590-21P5EWU | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590-21P5EWU |
GMR7590-21P5ANM513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-113-2200 vs GMR7590-21P5ANM513 |