Part Details for MM-212-021-145-4100 by AirBorn Inc
Overview of MM-212-021-145-4100 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for MM-212-021-145-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM212211454100
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$118.0000 / $138.3700 | Order Now |
DISTI #
ABNMM-212-021-145-4100
|
Interstate Connecting Components | Straight Plug | 0 |
|
Buy Now |
Part Details for MM-212-021-145-4100
MM-212-021-145-4100 CAD Models
MM-212-021-145-4100 Part Data Attributes
|
MM-212-021-145-4100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-212-021-145-4100
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56 Unc, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | C | |
Termination Type | WIRE | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-212-021-145-4100
This table gives cross-reference parts and alternative options found for MM-212-021-145-4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-212-021-145-4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590-21P3FTU513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7590-21P3FTU513 |
GMR7590-21P2FVM513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7590-21P2FVM513 |
GMR7590-21P2FVU | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7590-21P2FVU |
GMR7590-21P2CSN513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7590-21P2CSN513 |
GMR7590-21P5FSN513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7590-21P5FSN513 |
GMR7590-21P2FSU513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7590-21P2FSU513 |
GMR7590-21P3FWU | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7590-21P3FWU |
GMR7580C-21P2FB | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7580C-21P2FB |
GMR7590C-21P5FM1513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking | Glenair Inc | MM-212-021-145-4100 vs GMR7590C-21P5FM1513 |
GMR7590-21P5FVM513 | D Microminiature Connector, 21 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-212-021-145-4100 vs GMR7590-21P5FVM513 |