Part Details for MM-213-009-113-0000 by AirBorn Inc
Overview of MM-213-009-113-0000 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM-213-009-113-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-213-009-113-0000-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 9POS, Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
22 In Stock |
|
$88.2109 / $109.4600 | Buy Now |
DISTI #
479-MM21391130
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$84.3800 / $87.6600 | Order Now |
DISTI #
ABNMM-213-009-113-0000
|
Interstate Connecting Components | Cable Connector Plug | 0 |
|
Buy Now |
Part Details for MM-213-009-113-0000
MM-213-009-113-0000 CAD Models
MM-213-009-113-0000 Part Data Attributes
|
MM-213-009-113-0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-213-009-113-0000
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.14 N |