There are no models available for this part yet.
Overview of MM-213-009-113-4400 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for MM-213-009-113-4400 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-MM21391134400
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$86.0900 / $100.9500 | Order Now | |
DISTI #
ABNMM-213-009-113-4400
|
Interstate Connecting Components | Straight Plug | 0 |
|
Buy Now |
CAD Models for MM-213-009-113-4400 by AirBorn Inc
Part Data Attributes for MM-213-009-113-4400 by AirBorn Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.298 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
0.775 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
26 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.67 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULPHIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56 UNC
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
METAL
|
Shell Size
|
A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.14 N
|
Alternate Parts for MM-213-009-113-4400
This table gives cross-reference parts and alternative options found for MM-213-009-113-4400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-213-009-113-4400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590-9P1ETM | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590-9P1ETM |
GMR7590-9P2AXM | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590-9P2AXM |
GMR7590-9P3BWU | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590-9P3BWU |
MDA309P3V150S | D Microminiature Connector, 9 Contact(s), Male, Wire Terminal, Locking | Axon' Cable | MM-213-009-113-4400 vs MDA309P3V150S |
GMR7590C-9P1AL | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590C-9P1AL |
GMR7590-9P3CXM | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590-9P3CXM |
GMR7590-9P3ENU513 | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590-9P3ENU513 |
GMR7590-9P3DSU | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590-9P3DSU |
GMR7590-9P3BYM | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590-9P3BYM |
GMR7590-9P2DSM513 | D Microminiature Connector, 9 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MM-213-009-113-4400 vs GMR7590-9P2DSM513 |