There are no models available for this part yet.
Overview of MM-213-015-143-4500 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for MM-213-015-143-4500 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-MM-213-015-143-4500-ND
|
DigiKey | D-SUB, PLUG, .050", 2ROW, 15POS, Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$87.6189 / $140.9600 | Buy Now | |
DISTI #
479-MM213015143450
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$182.4400 / $208.3800 | Order Now | |
DISTI #
ABNMM-213-015-143-4500
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now |