MM-214-021-161-00Y4
AirBorn Inc
Description: D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug,

Overview of MM-214-021-161-00Y4 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MM-214-021-161-00Y4 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-MM2142116100Y4
Mouser Electronics D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant 0
  • 1 $158.4100
  • 2 $153.1200
  • 5 $147.7000
  • 10 $144.6900
  • 25 $140.4500
  • 50 $137.2900
$137.2900 / $158.4100 Order Now
DISTI # ABNMM-214-021-161-00Y4
Interstate Connecting Components Straight Plug 0
Buy Now

CAD Models for MM-214-021-161-00Y4 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM-214-021-161-00Y4 by AirBorn Inc

MM-214-021-161-00Y4
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.298 inch
Body Depth
0.223 inch
Body Length
1.075 inch
Body/Shell Style
PLUG
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
STAGGERED
Contact Resistance
26 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
1.67 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULPHIDE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
ANODIZED BLACK
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
21
Withdrawl Force-Min
0.14 N
Want to compare parts?
  1. MM-214-021-161-00Y4
    AirBorn Inc
    D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug,
    VS

Alternate Parts for MM-214-021-161-00Y4

This table gives cross-reference parts and alternative options found for MM-214-021-161-00Y4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-214-021-161-00Y4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCK-C2-B-21P5L5-18.0 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG TE Connectivity MM-214-021-161-00Y4 vs MCK-C2-B-21P5L5-18.0
MM-212-021-161-00WA D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug, AirBorn Inc MM-214-021-161-00Y4 vs MM-212-021-161-00WA
MCK-N1-B-21P5L1-18.0 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG TE Connectivity MM-214-021-161-00Y4 vs MCK-N1-B-21P5L1-18.0
MCK-N1-B-21P5L9-18.0 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG TE Connectivity MM-214-021-161-00Y4 vs MCK-N1-B-21P5L9-18.0
MCK-C2-B-21P5L4-18.0 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG TE Connectivity MM-214-021-161-00Y4 vs MCK-C2-B-21P5L4-18.0
MM-212-021-161-22WW D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug, AirBorn Inc MM-214-021-161-00Y4 vs MM-212-021-161-22WW
Part Number Description Manufacturer Compare
MCK-C2-B-21P5L5-18.0 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG TE Connectivity MM-214-021-161-00Y4 vs MCK-C2-B-21P5L5-18.0
MCK-C2-B-21P5L4-18.0 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG TE Connectivity MM-214-021-161-00Y4 vs MCK-C2-B-21P5L4-18.0
MM-212-021-161-00WB D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug, AirBorn Inc MM-214-021-161-00Y4 vs MM-212-021-161-00WB
MCK-N1-B-21P5L9-18.0 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG TE Connectivity MM-214-021-161-00Y4 vs MCK-N1-B-21P5L9-18.0
MCK-N1-B-21P5L1-18.0 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG TE Connectivity MM-214-021-161-00Y4 vs MCK-N1-B-21P5L1-18.0
MM-212-021-161-22WW D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug, AirBorn Inc MM-214-021-161-00Y4 vs MM-212-021-161-22WW
MM-212-021-161-00WA D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug, AirBorn Inc MM-214-021-161-00Y4 vs MM-212-021-161-00WA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM-214-021-161-00Y4 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM-214-021-161-00Y4 by AirBorn Inc

Select Manufacturer
Which Manufacturer of MM-214-021-161-00Y4 would you like to use for your alert(s)?
  • Please alert me when MM-214-021-161-00Y4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM-214-021-161-00Y4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM-214-021-161-00Y4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM-214-021-161-00Y4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM-214-021-161-00Y4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM-214-021-161-00Y4 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: