Part Details for MM-222-009-261-41WD by AirBorn Inc
Overview of MM-222-009-261-41WD by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-222-009-261-41WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-222-009-261-41WD-ND
|
DigiKey | CABLE ASSY D - MIC D 9P 914.4MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
13 In Stock |
|
$129.7820 / $141.4300 | Buy Now |
DISTI #
479-MM22200926141WD
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$100.6700 / $106.9700 | Order Now |
DISTI #
ABNMM-222-009-261-41WD
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
Buy Now |