Part Details for MM-2F2-007-P13-0000 by AirBorn Inc
Overview of MM-2F2-007-P13-0000 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MM-2F2-007-P13-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM2F2007P130000
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES | 34 |
|
$310.5500 / $350.2400 | Buy Now |
DISTI #
MM-2F2-007-P13-0000
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
Buy Now | |
DISTI #
ABNMM-2F2-007-P13-0000
|
Interstate Connecting Components | COAX&SIGNAL HYBRID CBL CON PLG | 0 |
|
$102.1216 / $267.3392 | Buy Now |