Part Details for MM-2K2-009-113-2900 by AirBorn Inc
Overview of MM-2K2-009-113-2900 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-2K2-009-113-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM2K291132900
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$526.6800 / $568.4100 | Order Now |
DISTI #
ABNMM-2K2-009-113-2900
|
Interstate Connecting Components | Straight Plug | 0 |
|
Buy Now |
Part Details for MM-2K2-009-113-2900
MM-2K2-009-113-2900 CAD Models
MM-2K2-009-113-2900 Part Data Attributes
|
MM-2K2-009-113-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-2K2-009-113-2900
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.415 inch | |
Body Length | 0.957 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKNUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-2K2-009-113-2900
This table gives cross-reference parts and alternative options found for MM-2K2-009-113-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-2K2-009-113-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-252-009-335-000R | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | MM-2K2-009-113-2900 vs MS-252-009-335-000R |
MWDM2L-9P-4J5-72M1 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MM-2K2-009-113-2900 vs MWDM2L-9P-4J5-72M1 |
MS-252-009-335-410R | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | MM-2K2-009-113-2900 vs MS-252-009-335-410R |
MWDM6L-9P-6K5-36B | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MM-2K2-009-113-2900 vs MWDM6L-9P-6K5-36B |