MM-2P2-009-161-415D
AirBorn Inc

Overview of MM-2P2-009-161-415D by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL85415DEMO1Z Renesas Electronics Corporation Synchronous Buck Demo Board with 3.6V to 36V Input Range, 3.3V 500mA Output
ISL85415DEMO2Z Renesas Electronics Corporation Sync Buck Demo Board with 3.6V to 36V Vin Range, 3.3V 300mA Output and 3.3V 300mA Secondary Output
DCP022415DU Texas Instruments Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85

Price & Stock for MM-2P2-009-161-415D by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-MM2P29161415D
Mouser Electronics D-Sub Micro-D Connectors CONNECTOR, M SERIES RoHS: Compliant 0
  • 1 $285.3400
  • 10 $272.7500
  • 25 $264.9600
$264.9600 / $285.3400 Order Now
DISTI # MM-2P2-009-161-415D
TTI D-Sub Micro-D Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now

CAD Models for MM-2P2-009-161-415D by AirBorn Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM-2P2-009-161-415D by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM-2P2-009-161-415D by AirBorn Inc

Select Manufacturer
Which Manufacturer of MM-2P2-009-161-415D would you like to use for your alert(s)?
  • Please alert me when MM-2P2-009-161-415D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM-2P2-009-161-415D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM-2P2-009-161-415D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM-2P2-009-161-415D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM-2P2-009-161-415D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM-2P2-009-161-415D by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: