Part Details for MM-2P2-037-161-415D by AirBorn Inc
Overview of MM-2P2-037-161-415D by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL85415DEMO2Z | Renesas Electronics Corporation | Sync Buck Demo Board with 3.6V to 36V Vin Range, 3.3V 300mA Output and 3.3V 300mA Secondary Output | |
DCP022415DU | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 |
Price & Stock for MM-2P2-037-161-415D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM2P237161415D
|
Mouser Electronics | D-Sub Micro-D Connectors CONNECTOR, M SERIES RoHS: Compliant | 0 |
|
$443.3200 / $478.5100 | Order Now |
DISTI #
MM-2P2-037-161-415D
|
TTI | D-Sub Micro-D Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNMM-2P2-037-161-415D
|
Interstate Connecting Components | Straight Plug | 0 |
|
Buy Now |