Part Details for MM-312-051-113-2200 by AirBorn Inc
Overview of MM-312-051-113-2200 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM-312-051-113-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-312-051-113-2200-ND
|
DigiKey | D-SUB, PLUG, .050", 3ROW, 51POS, Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$426.9960 / $460.7900 | Buy Now |
DISTI #
479-MM312511132200
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$416.7000 / $456.2000 | Order Now |
DISTI #
ABNMM-312-051-113-2200
|
Interstate Connecting Components | Micro-D Plug, 26 awg Solder Cup, Jacknut Hdwr | 0 |
|
$181.8638 / $476.0610 | Buy Now |
|
Powell Electronics | M Series Connector (Approved to MIL-83513) Min Qty: 4 | Available for Order |
|
$158.9200 / $490.5600 | Buy Now |
Part Details for MM-312-051-113-2200
MM-312-051-113-2200 CAD Models
MM-312-051-113-2200 Part Data Attributes
|
MM-312-051-113-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-312-051-113-2200
AirBorn Inc
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.341 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKNUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.14 N |