Part Details for MM-313-051-161-00WQ by AirBorn Inc
Overview of MM-313-051-161-00WQ by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-313-051-161-00WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MM3135116100WQ
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$404.3200 / $427.8900 | Order Now |
Part Details for MM-313-051-161-00WQ
MM-313-051-161-00WQ CAD Models
MM-313-051-161-00WQ Part Data Attributes
|
MM-313-051-161-00WQ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MM-313-051-161-00WQ
AirBorn Inc
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.341 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for MM-313-051-161-00WQ
This table gives cross-reference parts and alternative options found for MM-313-051-161-00WQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM-313-051-161-00WQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR-351-051-325-000S | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | AirBorn Inc | MM-313-051-161-00WQ vs MR-351-051-325-000S |
MR7580-51P1BP | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal | Glenair Inc | MM-313-051-161-00WQ vs MR7580-51P1BP |
MS-352-051-333-220S | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | AirBorn Inc | MM-313-051-161-00WQ vs MS-352-051-333-220S |
MM-313-051-161-45WQ | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | AirBorn Inc | MM-313-051-161-00WQ vs MM-313-051-161-45WQ |
MM-315-051-1A3-0000 | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | AirBorn Inc | MM-313-051-161-00WQ vs MM-315-051-1A3-0000 |