Part Details for MM1013-24V by Altech Corporation
Overview of MM1013-24V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for MM1013-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MM1013-24V-ND
|
DigiKey | PLC, COMPACT, 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.4600 | Buy Now |
DISTI #
845-MM1013-24V
|
Mouser Electronics | PLC Controllers PLC, Compact, 24VDC | 0 |
|
$188.4600 | Order Now |
DISTI #
71965064
|
RS | PLC, Compact, 24VDC 8 In ( Transistor), 5 Out | Altech Corp MM1013-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$222.0600 / $246.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$179.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$189.4000 / $203.4300 | Buy Now |
DISTI #
10101845
|
TestEquity LLC | Altech MM1013-24V PLC, Compact, 24VDC 8 IN (Transistor), 5 OUT | 0 |
|
$269.8100 | Buy Now |