Part Details for MM102C104KCZ2A by Kyocera AVX Components
Overview of MM102C104KCZ2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM102C104KCZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2201
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.1Uf, Surface Mount, 1210 Rohs Compliant: Yes |Kyocera Avx MM102C104KCZ2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $2.2400 | Buy Now |
DISTI #
478-10607-1-ND
|
DigiKey | CAP CER 0.1UF 200V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
520 In Stock |
|
$0.7791 / $2.2200 | Buy Now |
DISTI #
581-MM102C104KCZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200v 0.1uF X7R 1210 10% Tol RoHS: Compliant | 238 |
|
$1.0100 / $1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$1.0100 / $3.0400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
C1S127008163532
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2785 |
|
$0.6278 / $0.7608 | Buy Now |
DISTI #
C1S127007271579
|
Chip1Stop | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1210 FlexiTerm 125C T/R RoHS: Compliant | 2000 |
|
$1.1600 / $1.3500 | Buy Now |
Part Details for MM102C104KCZ2A
MM102C104KCZ2A CAD Models
MM102C104KCZ2A Part Data Attributes
|
MM102C104KCZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MM102C104KCZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MM102C104KCZ2A
This table gives cross-reference parts and alternative options found for MM102C104KCZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM102C104KCZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32B104KDDB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Samsung Electro-Mechanics | MM102C104KCZ2A vs CL32B104KDDB |
1210Y2000104KXTM01 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | MM102C104KCZ2A vs 1210Y2000104KXTM01 |
CL32B104KDAP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Samsung Electro-Mechanics | MM102C104KCZ2A vs CL32B104KDAP |
CL32B104KDBD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Samsung Electro-Mechanics | MM102C104KCZ2A vs CL32B104KDBD |
CL32B104KDCE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Samsung Electro-Mechanics | MM102C104KCZ2A vs CL32B104KDCE |
CL32B104KDAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Samsung Electro-Mechanics | MM102C104KCZ2A vs CL32B104KDAC |
CL32B104KDBE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Samsung Electro-Mechanics | MM102C104KCZ2A vs CL32B104KDBE |
1210Y2000104KXRM01 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | MM102C104KCZ2A vs 1210Y2000104KXRM01 |
CL32B104KDAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Samsung Electro-Mechanics | MM102C104KCZ2A vs CL32B104KDAB |
CL32B104KDAE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Samsung Electro-Mechanics | MM102C104KCZ2A vs CL32B104KDAE |